


BAV21HWF-7 | |
---|---|
DigiKey Part Number | BAV21HWF-7DITR-ND - Tape & Reel (TR) BAV21HWF-7DICT-ND - Cut Tape (CT) BAV21HWF-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV21HWF-7 |
Description | DIODE STD 200V 200MA SOD123F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 200mA Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 200 V | |
Capacitance @ Vr, F | 5pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123F | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.81000 | $1.81 |
10 | $1.27300 | $12.73 |
100 | $1.03210 | $103.21 |
500 | $0.76362 | $381.81 |
1,000 | $0.67675 | $676.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.54735 | $1,642.05 |
6,000 | $0.46803 | $2,808.18 |
9,000 | $0.41660 | $3,749.40 |
15,000 | $0.41423 | $6,213.45 |
21,000 | $0.41280 | $8,668.80 |
30,000 | $0.39968 | $11,990.40 |
75,000 | $0.38005 | $28,503.75 |
150,000 | $0.34486 | $51,729.00 |