Parametric Equivalent
Parametric Equivalent
Direct



BAV116HWF-7 | |
|---|---|
DigiKey Part Number | 31-BAV116HWF-7TR-ND - Tape & Reel (TR) 31-BAV116HWF-7CT-ND - Cut Tape (CT) 31-BAV116HWF-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV116HWF-7 |
Description | DIODE STD 85V 215MA SOD123F |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 85 V 215mA Surface Mount SOD-123F |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 3 µs |
Mfr | Current - Reverse Leakage @ Vr 5 nA @ 75 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 2pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 85 V | Supplier Device Package SOD-123F |
Current - Average Rectified (Io) 215mA | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA | Base Product Number |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAV116HWF-7 | Diodes Incorporated | 0 | 31-BAV116HWF-7CT-ND | $3.29000 | Parametric Equivalent |
| BAV116HWFQ-7 | Diodes Incorporated | 8,469 | BAV116HWFQ-7DICT-ND | $3.29000 | Parametric Equivalent |
| BAS16D-HE3-08 | Vishay General Semiconductor - Diodes Division | 19 | 112-BAS16D-HE3-08CT-ND | $1.89000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.29000 | $3.29 |
| 10 | $2.00600 | $20.06 |
| 100 | $1.26280 | $126.28 |
| 500 | $0.93774 | $468.87 |
| 1,000 | $0.83259 | $832.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.69866 | $2,095.98 |
| 6,000 | $0.63110 | $3,786.60 |
| 9,000 | $0.59665 | $5,369.85 |
| 15,000 | $0.55792 | $8,368.80 |
| 21,000 | $0.53497 | $11,234.37 |
| 30,000 | $0.51267 | $15,380.10 |



