Direct
Upgrade
Similar
Similar
Similar

BAT54ST-7 | |
|---|---|
DigiKey Part Number | BAT54STDITR-ND - Tape & Reel (TR) BAT54STDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54ST-7 |
Description | DIODE ARR SCHOT 30V 200MA SOT523 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 30 V 200mA (DC) Surface Mount SOT-523 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Diodes Incorporated | Reverse Recovery Time (trr) 5 ns |
Packaging Tape & Reel (TR) Digi-Reel® | Current - Reverse Leakage @ Vr 2 µA @ 25 V |
Part Status Discontinued at DigiKey | Operating Temperature - Junction -65°C ~ 125°C |
Diode Configuration 1 Pair Series Connection | Mounting Type Surface Mount |
Technology Schottky | Package / Case SOT-523 |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SOT-523 |
Current - Average Rectified (Io) (per Diode) 200mA (DC) | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1 V @ 100 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAT54ST-7-F | Diodes Incorporated | 193,294 | BAT54ST-FDICT-ND | $3.86000 | Direct |
| BAT54SWT-TP | MCC (Micro Commercial Components) | 1,859 | BAT54SWT-TPCT-ND | $1.56000 | Upgrade |
| BAT54S,235 | Nexperia USA Inc. | 0 | 1727-1868-1-ND | $0.99000 | Similar |
| BAT54ST-TP | MCC (Micro Commercial Components) | 227,671 | BAT54ST-TPCT-ND | $1.73000 | Similar |
| BAT54STB_R1_00001 | Panjit International Inc. | 0 | 3757-BAT54STB_R1_00001CT-ND | $1.97000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30,000 | $1.54153 | $46,245.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.00000 | $6.00 |






