
BAT54ST-7-F | |
|---|---|
DigiKey Part Number | BAT54ST-FDITR-ND - Tape & Reel (TR) BAT54ST-FDICT-ND - Cut Tape (CT) BAT54ST-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54ST-7-F |
Description | DIODE ARR SCHOT 30V 200MA SOT523 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 30 V 200mA (DC) Surface Mount SOT-523 |
Datasheet | Datasheet |
EDA/CAD Models | BAT54ST-7-F Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Diodes Incorporated | Reverse Recovery Time (trr) 5 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 2 µA @ 25 V |
Part Status Active | Operating Temperature - Junction -65°C ~ 125°C |
Diode Configuration 1 Pair Series Connection | Mounting Type Surface Mount |
Technology Schottky | Package / Case SOT-523 |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SOT-523 |
Current - Average Rectified (Io) (per Diode) 200mA (DC) | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1 V @ 100 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAT54ST-TP | MCC (Micro Commercial Components) | 227,671 | BAT54ST-TPCT-ND | $1.73000 | Similar |
| BAT54STB-AU_R1_000A1 | Panjit International Inc. | 1,878 | 3757-BAT54STB-AU_R1_000A1CT-ND | $1.23000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.86000 | $3.86 |
| 10 | $2.38400 | $23.84 |
| 100 | $1.50540 | $150.54 |
| 500 | $1.12404 | $562.02 |
| 1,000 | $1.00089 | $1,000.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.84405 | $2,532.15 |
| 6,000 | $0.76496 | $4,589.76 |
| 9,000 | $0.72463 | $6,521.67 |
| 15,000 | $0.67931 | $10,189.65 |
| 21,000 | $0.65246 | $13,701.66 |
| 30,000 | $0.62636 | $18,790.80 |











