
BAS70Q-7-F | |
|---|---|
DigiKey Part Number | BAS70Q-7-FDITR-ND - Tape & Reel (TR) BAS70Q-7-FDICT-ND - Cut Tape (CT) BAS70Q-7-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS70Q-7-F |
Description | DIODE SCHOTTKY 70V 70MA SOT233 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode 70 V 70mA Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) | 70mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 15 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 100 nA @ 50 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.31000 | $1.31 |
| 10 | $0.90600 | $9.06 |
| 100 | $0.76120 | $76.12 |
| 500 | $0.59540 | $297.70 |
| 1,000 | $0.49277 | $492.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.39658 | $1,189.74 |
| 6,000 | $0.35548 | $2,132.88 |
| 9,000 | $0.33451 | $3,010.59 |
| 15,000 | $0.31092 | $4,663.80 |
| 21,000 | $0.29694 | $6,235.74 |
| 30,000 | $0.28334 | $8,500.20 |
| 75,000 | $0.25349 | $19,011.75 |
| 150,000 | $0.23505 | $35,257.50 |
| 300,000 | $0.22844 | $68,532.00 |



