Parametric Equivalent

BAS70-06Q-13-F | |
|---|---|
DigiKey Part Number | BAS70-06Q-13-FDI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAS70-06Q-13-F |
Description | DIODE ARR SCHOT 70V 70MA SOT23-3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 70 V 70mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) (per Diode) | 70mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 15 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 2.5 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 50 V | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.37607 | $3,760.70 |
| 20,000 | $0.34205 | $6,841.00 |
| 30,000 | $0.32470 | $9,741.00 |
| 50,000 | $0.30521 | $15,260.50 |
| 70,000 | $0.29366 | $20,556.20 |
| 100,000 | $0.28244 | $28,244.00 |
| 250,000 | $0.26923 | $67,307.50 |


