
BABS1100 | |
|---|---|
DigiKey Part Number | 31-BABS1100TR-ND - Tape & Reel (TR) 31-BABS1100CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BABS1100 |
Description | BRIDGE RECT 1PHASE 100V 1A ABS |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Schottky 100 V Surface Mount ABS |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Diode Type | Single Phase | |
Technology | Schottky | |
Voltage - Peak Reverse (Max) | 100 V | |
Current - Average Rectified (Io) | 1 A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 1 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 100 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | ABS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.90000 | $4.90 |
| 10 | $3.01900 | $30.19 |
| 100 | $1.93030 | $193.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.04094 | $3,122.82 |
| 6,000 | $0.95872 | $5,752.32 |
| 9,000 | $0.91653 | $8,248.77 |
| 15,000 | $0.86888 | $13,033.20 |
| 21,000 | $0.84055 | $17,651.55 |
| 30,000 | $0.83421 | $25,026.30 |


