B360A-13 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $13.75000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 276,246
Unit Price: $3.87000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 88,587
Unit Price: $4.28000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 2,151
Unit Price: $3.79000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 13,577
Unit Price: $4.53000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 47,470
Unit Price: $4.36000
Datasheet

Similar


Rohm Semiconductor
In Stock: 2,695
Unit Price: $5.93000

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 34,884
Unit Price: $2.55000
Datasheet

Parametric Equivalent


Good-Ark Semiconductor
In Stock: 14,273
Unit Price: $2.96000
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 9,885
Unit Price: $3.70000
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: $2.72000
Datasheet
DO-214AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AC
DO-214AC

B360A-13

DigiKey Part Number
B360ADITR-ND - Tape & Reel (TR)
B360ADICT-ND - Cut Tape (CT)
B360ADIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B360A-13
Description
DIODE SCHOTTKY 60V 3A SMA
Customer Reference
Detailed Description
Diode 60 V 3A Surface Mount SMA
Datasheet
 Datasheet
EDA/CAD Models
B360A-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
700 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 60 V
Capacitance @ Vr, F
200pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SMA
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.52000$11.52
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
30,000$3.60150$108,045.00