


B360AQ-13-F | |
---|---|
DigiKey Part Number | 31-B360AQ-13-FTR-ND - Tape & Reel (TR) 31-B360AQ-13-FCT-ND - Cut Tape (CT) 31-B360AQ-13-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B360AQ-13-F |
Description | DIODE SCHOTTKY 60V 3A SMA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 60 V | |
Capacitance @ Vr, F | 200pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.79000 | $3.79 |
10 | $2.51100 | $25.11 |
100 | $2.04890 | $204.89 |
500 | $1.55042 | $775.21 |
1,000 | $1.21908 | $1,219.08 |
2,000 | $1.20743 | $2,414.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.90626 | $4,531.30 |
10,000 | $0.88082 | $8,808.20 |
15,000 | $0.86436 | $12,965.40 |