
B345AF-13 | |
|---|---|
DigiKey Part Number | B345AF-13DITR-ND - Tape & Reel (TR) B345AF-13DICT-ND - Cut Tape (CT) B345AF-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B345AF-13 |
Description | DIODE SCHOTTKY 45V 3A SMAF |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 3A Surface Mount SMAF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 300 µA @ 45 V | |
Capacitance @ Vr, F | 120pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMAF | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.12000 | $2.12 |
| 10 | $1.11000 | $11.10 |
| 100 | $0.94150 | $94.15 |
| 500 | $0.75026 | $375.13 |
| 1,000 | $0.68042 | $680.42 |
| 5,000 | $0.67038 | $3,351.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.59179 | $5,917.90 |
| 20,000 | $0.54256 | $10,851.20 |
| 30,000 | $0.51749 | $15,524.70 |
| 50,000 | $0.48931 | $24,465.50 |
| 70,000 | $0.47263 | $33,084.10 |
| 100,000 | $0.46911 | $46,911.00 |





