New at DigiKey
6 UDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP7375-33FDCW-7

DigiKey Part Number
31-AP7375-33FDCW-7TR-ND - Tape & Reel (TR)
31-AP7375-33FDCW-7CT-ND - Cut Tape (CT)
31-AP7375-33FDCW-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP7375-33FDCW-7
Description
IC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA U-DFN2020-6 (SWP) (Type UXC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
45V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.36V @ 100mA
Current - Output
Current - Quiescent (Iq)
5 µA
PSRR
85dB (1kHz)
Control Features
Current Limit, Enable
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount, Wettable Flank
Package / Case
6-UDFN Exposed Pad
Supplier Device Package
U-DFN2020-6 (SWP) (Type UXC)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,980
Factory Stock: 84,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.61000$2.61
10$1.78100$17.81
25$1.58160$39.54
100$1.36010$136.01
250$1.25508$313.77
500$1.19186$595.93
1,000$1.13966$1,139.66
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.07515$3,225.45
6,000$1.04360$6,261.60
9,000$1.02780$9,250.20
15,000$1.01029$15,154.35
21,000$1.00005$21,001.05
30,000$0.99022$29,706.60
75,000$0.96903$72,677.25
Manufacturers Standard Package