Diode 60 V 1A Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 60 V 1A Surface Mount SMB
DO-214AA

B160BQ-13-F

DigiKey Part Number
31-B160BQ-13-FTR-ND - Tape & Reel (TR)
31-B160BQ-13-FCT-ND - Cut Tape (CT)
31-B160BQ-13-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B160BQ-13-F
Description
DIODE SCHOTTKY 60V 1A SMB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 60 V 1A Surface Mount SMB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
700 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 60 V
Capacitance @ Vr, F
110pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SMB
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,791
Factory Stock: 15,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.86000$2.86
10$1.89300$18.93
100$1.55340$155.34
500$1.16488$582.44
1,000$1.03915$1,039.15
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.94500$2,835.00
6,000$0.77469$4,648.14
9,000$0.66051$5,944.59
15,000$0.64865$9,729.75
21,000$0.64662$13,579.02
30,000$0.63622$19,086.60
75,000$0.59965$44,973.75
Manufacturers Standard Package