
AZ7027RTR-G1 | |
|---|---|
DigiKey Part Number | AZ7027RTR-G1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AZ7027RTR-G1 |
Description | IC SUPERVISOR 1 CHANNEL SOT89 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-89-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.7V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.74273 | $742.73 |
| 2,000 | $0.71275 | $1,425.50 |
| 3,000 | $0.69769 | $2,093.07 |
| 5,000 | $0.68100 | $3,405.00 |
| 7,000 | $0.67126 | $4,698.82 |
| 10,000 | $0.66189 | $6,618.90 |
| 25,000 | $0.64171 | $16,042.75 |
| 50,000 | $0.62955 | $31,477.50 |
| 100,000 | $0.61954 | $61,954.00 |



