Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar

AZ431LBNTR-E1 | |
|---|---|
DigiKey Part Number | AZ431LBNTR-E1DITR-ND - Tape & Reel (TR) AZ431LBNTR-E1DICT-ND - Cut Tape (CT) AZ431LBNTR-E1DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AZ431LBNTR-E1 |
Description | IC VREF SHUNT ADJ 1% SOT23-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 18 VV ±1% 100 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | AZ431LBNTR-E1 Models |
Category | Current - Output 100 mA |
Manufacturer Diodes Incorporated | Tolerance ±1% |
Series | Temperature Coefficient 20ppm/°C Typical |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 80 µA |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 1.24V | Supplier Device Package SOT-23-3 |
Voltage - Output (Max) 18 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AZ431LANTR-E1 | Diodes Incorporated | 508 | AZ431LANTR-E1DICT-ND | $1.32000 | Parametric Equivalent |
| AZ431LANTR-G1 | Diodes Incorporated | 103,045 | AZ431LANTR-G1DICT-ND | $1.56000 | Parametric Equivalent |
| AZ431LBNTR-G1 | Diodes Incorporated | 198,435 | AZ431LBNTR-G1DICT-ND | $1.40000 | Parametric Equivalent |
| AZ9431BQSA-7 | Diodes Incorporated | 0 | 31-AZ9431BQSA-7CT-ND | $1.89000 | Parametric Equivalent |
| TLVH431AIDBZR | Texas Instruments | 4,977 | 296-17970-1-ND | $6.00000 | Similar |



