


TLVH431AIDBZR | |
---|---|
DigiKey Part Number | 296-17970-2-ND - Tape & Reel (TR) 296-17970-1-ND - Cut Tape (CT) 296-17970-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLVH431AIDBZR |
Description | IC VREF SHUNT ADJ 1% SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 18 VV ±1% 70 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TLVH431AIDBZR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | 18 V | |
Current - Output | 70 mA | |
Tolerance | ±1% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 100 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.80000 | $5.80 |
10 | $4.10900 | $41.09 |
25 | $3.69240 | $92.31 |
100 | $3.23250 | $323.25 |
250 | $3.01208 | $753.02 |
500 | $2.87940 | $1,439.70 |
1,000 | $2.77011 | $2,770.11 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.63521 | $7,905.63 |
6,000 | $2.56916 | $15,414.96 |
9,000 | $2.53610 | $22,824.90 |
15,000 | $2.49946 | $37,491.90 |
21,000 | $2.47804 | $52,038.84 |
30,000 | $2.45746 | $73,723.80 |