
AZ431LARTR-G1 | |
|---|---|
DigiKey Part Number | AZ431LARTR-G1DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AZ431LARTR-G1 |
Description | IC VREF SHUNT ADJ 0.5% SOT89-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 18 VV ±0.5% 100 mA SOT-89-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | 18 V | |
Current - Output | 100 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | 20ppm/°C Typical | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 80 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.22157 | $1,221.57 |
| 2,000 | $1.17605 | $2,352.10 |
| 3,000 | $1.15326 | $3,459.78 |
| 5,000 | $1.12799 | $5,639.95 |
| 7,000 | $1.11324 | $7,792.68 |
| 10,000 | $1.09904 | $10,990.40 |
| 25,000 | $1.06847 | $26,711.75 |
| 50,000 | $1.05005 | $52,502.50 |

