
AZ431BZ-ATRE1 | |
|---|---|
DigiKey Part Number | 31-AZ431BZ-ATRE1CT-ND - Cut Tape (CT) 31-AZ431BZ-ATRE1TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | AZ431BZ-ATRE1 |
Description | IC VREF SHUNT ADJ 0.8% TO92 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±0.8% 100 mA TO-92 |
Datasheet | Datasheet |
Category | Tolerance ±0.8% |
Manufacturer Diodes Incorporated | Temperature Coefficient 20ppm/°C Typical |
Packaging Cut Tape (CT) Tape & Box (TB) | Current - Cathode 1 mA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Shunt | Mounting Type Through Hole |
Output Type Adjustable | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package TO-92 |
Voltage - Output (Max) 36 V | Base Product Number |
Current - Output 100 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS431AZTR-E1 | Diodes Incorporated | 33,808 | AS431AZTR-E1DICT-ND | $0.12000 | Parametric Equivalent |
| AS431AZTR-G1 | Diodes Incorporated | 3,902 | 31-AS431AZTR-G1CT-ND | $0.13000 | Parametric Equivalent |
| AZ431AZ-ATRE1 | Diodes Incorporated | 576 | AZ431AZ-ATRE1DICT-ND | $0.10000 | Parametric Equivalent |
| AZ431AZ-ATRG1 | Diodes Incorporated | 748 | 31-AZ431AZ-ATRG1CT-ND | $0.10000 | Parametric Equivalent |
| AZ431BZ-ATRG1 | Diodes Incorporated | 1,840 | 31-AZ431BZ-ATRG1CT-ND | $0.10000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.54300 | $5.43 |
| 25 | $0.47360 | $11.84 |
| 100 | $0.39630 | $39.63 |
| 250 | $0.35976 | $89.94 |
| 500 | $0.33774 | $168.87 |
| 1,000 | $0.31965 | $319.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.30473 | $609.46 |
| 4,000 | $0.29250 | $1,170.00 |
| 6,000 | $0.28636 | $1,718.16 |
| 10,000 | $0.27956 | $2,795.60 |
| 14,000 | $0.27559 | $3,858.26 |
| 20,000 | $0.27177 | $5,435.40 |

