
AZ23C9V1-7-F | |
|---|---|
DigiKey Part Number | AZ23C9V1-FDITR-ND - Tape & Reel (TR) AZ23C9V1-FDICT-ND - Cut Tape (CT) AZ23C9V1-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AZ23C9V1-7-F |
Description | DIODE ZENER ARRAY 9.1V SOT-23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 9.1 V 300 mW ±5% SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | AZ23C9V1-7-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 9.1 V | |
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.04000 | $2.04 |
| 10 | $1.35400 | $13.54 |
| 100 | $0.65270 | $65.27 |
| 500 | $0.64452 | $322.26 |
| 1,000 | $0.62820 | $628.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.45688 | $1,370.64 |
| 6,000 | $0.44872 | $2,692.32 |
| 9,000 | $0.38549 | $3,469.41 |

