
AZ23C7V5-7-F | |
|---|---|
DigiKey Part Number  | AZ23C7V5-FDITR-ND - Tape & Reel (TR) AZ23C7V5-FDICT-ND - Cut Tape (CT) AZ23C7V5-FDIDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | AZ23C7V5-7-F  | 
Description  | DIODE ZENER ARRAY 7.5V SOT-23-3  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | Zener Diode Array 1 Pair Common Anode 7.5 V 300 mW ±5% SOT-23-3  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Diodes Incorporated  | |
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Configuration  | 1 Pair Common Anode  | |
Voltage - Zener (Nom) (Vz)  | 7.5 V  | |
Tolerance  | ±5%  | |
Power - Max  | 300 mW  | |
Impedance (Max) (Zzt)  | 7 Ohms  | |
Operating Temperature  | -65°C ~ 150°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | TO-236-3, SC-59, SOT-23-3  | |
Supplier Device Package  | SOT-23-3  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $2.53000 | $2.53 | 
| 10 | $1.52600 | $15.26 | 
| 100 | $0.95540 | $95.54 | 
| 500 | $0.70506 | $352.53 | 
| 1,000 | $0.62413 | $624.13 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | $0.50531 | $1,515.93 | 
| 6,000 | $0.45481 | $2,728.86 | 
| 9,000 | $0.42905 | $3,861.45 | 
| 15,000 | $0.40008 | $6,001.20 | 
| 21,000 | $0.38291 | $8,041.11 | 
| 30,000 | $0.36622 | $10,986.60 | 
| 75,000 | $0.32959 | $24,719.25 | 
| 150,000 | $0.31104 | $46,656.00 | 

