SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ23C5V6W-7-F

DigiKey Part Number
31-AZ23C5V6W-7-FTR-ND - Tape & Reel (TR)
31-AZ23C5V6W-7-FCT-ND - Cut Tape (CT)
31-AZ23C5V6W-7-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AZ23C5V6W-7-F
Description
DIODE ZENER ARRAY 5.6V SOT-323
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode Array 1 Pair Common Anode 5.6 V 200 mW ±5% SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Configuration
1 Pair Common Anode
Voltage - Zener (Nom) (Vz)
5.6 V
Tolerance
±5%
Power - Max
200 mW
Impedance (Max) (Zzt)
40 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 2 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SOT-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,176
Factory Stock: 6,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.61000$2.61
10$1.74000$17.40
100$0.83320$83.32
500$0.82506$412.53
1,000$0.81690$816.90
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.61268$1,838.04
6,000$0.53609$3,216.54
Manufacturers Standard Package