
AZ23C5V1Q-7-F | |
|---|---|
DigiKey Part Number | 31-AZ23C5V1Q-7-FTR-ND - Tape & Reel (TR) 31-AZ23C5V1Q-7-FCT-ND - Cut Tape (CT) 31-AZ23C5V1Q-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AZ23C5V1Q-7-F |
Description | DIODE ZENER ARRAY 5.1V SOT-23-3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 5.1 V 300 mW ±5.88% SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 5.1 V | |
Tolerance | ±5.88% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 800 mV | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.96000 | $1.96 |
| 10 | $1.32200 | $13.22 |
| 100 | $0.63640 | $63.64 |
| 500 | $0.62820 | $314.10 |
| 1,000 | $0.61189 | $611.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.39161 | $1,174.83 |
| 6,000 | $0.37529 | $2,251.74 |
| 9,000 | $0.37428 | $3,368.52 |

