SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ23C4V7-7-F

DigiKey Part Number
AZ23C4V7-FDITR-ND - Tape & Reel (TR)
AZ23C4V7-FDICT-ND - Cut Tape (CT)
AZ23C4V7-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AZ23C4V7-7-F
Description
DIODE ZENER ARRAY 4.7V SOT-23-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode Array 1 Pair Common Anode 4.7 V 300 mW ±5% SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
AZ23C4V7-7-F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Configuration
1 Pair Common Anode
Voltage - Zener (Nom) (Vz)
4.7 V
Tolerance
±5%
Power - Max
300 mW
Impedance (Max) (Zzt)
78 Ohms
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 55,362
Factory Stock: 147,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.97000$1.97
10$1.09200$10.92
100$0.64050$64.05
500$0.63224$316.12
1,000$0.62404$624.04
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.52550$1,576.50
6,000$0.50908$3,054.48
9,000$0.44339$3,990.51
15,000$0.44125$6,618.75
21,000$0.39874$8,373.54
30,000$0.38797$11,639.10
Manufacturers Standard Package