AP7387Q-30Y-13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AP7387Q-30Y-13

AZ1117CR2-ADJTRG1

DigiKey Part Number
31-AZ1117CR2-ADJTRG1TR-ND - Tape & Reel (TR)
31-AZ1117CR2-ADJTRG1CT-ND - Cut Tape (CT)
31-AZ1117CR2-ADJTRG1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AZ1117CR2-ADJTRG1
Description
IC REG LINEAR POS ADJ 1A SOT89-3
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1A SOT-89-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
15V
Voltage - Output (Min/Fixed)
1.25V
Voltage - Output (Max)
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
5 mA
PSRR
70dB (120Hz)
Control Features
-
Protection Features
Thermal Shutdown
Operating Temperature
-20°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,947
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.81000$1.81
10$1.23200$12.32
25$1.08720$27.18
100$0.92780$92.78
250$0.85196$212.99
500$0.80648$403.24
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.76888$768.88
2,000$0.73793$1,475.86
3,000$0.72240$2,167.20
5,000$0.70524$3,526.20
7,000$0.69520$4,866.40
10,000$0.68555$6,855.50
25,000$0.66476$16,619.00
50,000$0.65223$32,611.50
100,000$0.64193$64,193.00
Manufacturers Standard Package