
AS393MMTR-G1 | |
|---|---|
DigiKey Part Number | AS393MMTR-G1DITR-ND - Tape & Reel (TR) AS393MMTR-G1DICT-ND - Cut Tape (CT) AS393MMTR-G1DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS393MMTR-G1 |
Description | IC COMPARATOR 2 GEN PUR 8MSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector 8-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | Open-Collector | |
Voltage - Supply, Single/Dual (±) | 2V ~ 36V, ±1V ~ 18V | |
Voltage - Input Offset (Max) | 5mV @ 5V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 16mA @ 5V | |
Current - Quiescent (Max) | 1mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.31000 | $1.31 |
| 10 | $0.88100 | $8.81 |
| 25 | $0.77000 | $19.25 |
| 100 | $0.65350 | $65.35 |
| 250 | $0.59784 | $149.46 |
| 500 | $0.56392 | $281.96 |
| 1,000 | $0.53626 | $536.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.50194 | $1,505.82 |
| 6,000 | $0.48513 | $2,910.78 |
| 9,000 | $0.47673 | $4,290.57 |
| 15,000 | $0.46741 | $7,011.15 |
| 21,000 | $0.46197 | $9,701.37 |
| 30,000 | $0.45673 | $13,701.90 |
| 75,000 | $0.44545 | $33,408.75 |
| 150,000 | $0.43866 | $65,799.00 |


