
APX812-44UG-7 | |
---|---|
DigiKey Part Number | APX812-44UG-7DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | APX812-44UG-7 |
Description | IC SUPERVISOR 1 CHANNEL SOT143 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-143 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.38V | |
Output | Push-Pull, Totem Pole | |
Reset | Active High | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package | SOT-143 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.13287 | $3,398.61 |
6,000 | $1.09989 | $6,599.34 |
9,000 | $1.08339 | $9,750.51 |
15,000 | $1.06509 | $15,976.35 |
21,000 | $1.05439 | $22,142.19 |
30,000 | $1.04411 | $31,323.30 |
75,000 | $1.02197 | $76,647.75 |