
TC1271MERCTR | |
---|---|
DigiKey Part Number | TC1271MERCTR-ND - Tape & Reel (TR) TC1271MERCCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TC1271MERCTR |
Description | IC SUPERVISOR 1 CHANNEL SOT143 |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-143 |
Datasheet | Datasheet |
EDA/CAD Models | TC1271MERCTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.38V | |
Output | Push-Pull, Totem Pole | |
Reset | Active High | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package | SOT-143 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.27000 | $4.27 |
10 | $3.66200 | $36.62 |
25 | $3.43200 | $85.80 |
100 | $3.11610 | $311.61 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $3.39522 | $10,185.66 |
6,000 | $3.14755 | $18,885.30 |
9,000 | $3.07913 | $27,712.17 |