APX803S-44SA-7 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 4,610
Unit Price: $2.22000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: $0.91551
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 3,000
Unit Price: $1.98000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 382
Unit Price: $0.00000
Datasheet

Parametric Equivalent


STMicroelectronics
In Stock: 1,194
Unit Price: $7.80000
Datasheet
SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APX803S-44SA-7

DigiKey Part Number
31-APX803S-44SA-7TR-ND - Tape & Reel (TR)
31-APX803S-44SA-7CT-ND - Cut Tape (CT)
31-APX803S-44SA-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APX803S-44SA-7
Description
IC SUPERVISOR 1 CHANNEL SOT23
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
4.38V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 624,000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.98000$1.98
10$1.35000$13.50
25$1.19520$29.88
100$1.02320$102.32
250$0.94076$235.19
500$0.89086$445.43
1,000$0.85004$850.04
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.79952$2,398.56
6,000$0.77478$4,648.68
9,000$0.76239$6,861.51
15,000$0.74867$11,230.05
21,000$0.74064$15,553.44
30,000$0.73293$21,987.90
75,000$0.71632$53,724.00
Manufacturers Standard Package