
APX803-44SAG-7 | |
---|---|
DigiKey Part Number | APX803-44SAG-7DITR-ND - Tape & Reel (TR) APX803-44SAG-7DICT-ND - Cut Tape (CT) APX803-44SAG-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APX803-44SAG-7 |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.38V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.22000 | $2.22 |
10 | $1.53100 | $15.31 |
25 | $1.36000 | $34.00 |
100 | $1.16570 | $116.57 |
250 | $1.07344 | $268.36 |
500 | $1.01780 | $508.90 |
1,000 | $0.97203 | $972.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.91551 | $2,746.53 |
6,000 | $0.88784 | $5,327.04 |
9,000 | $0.87397 | $7,865.73 |
15,000 | $0.85863 | $12,879.45 |
21,000 | $0.84966 | $17,842.86 |
30,000 | $0.84102 | $25,230.60 |
75,000 | $0.82245 | $61,683.75 |