
APX393M8G-13 | |
---|---|
DigiKey Part Number | 31-APX393M8G-13TR-ND - Tape & Reel (TR) 31-APX393M8G-13CT-ND - Cut Tape (CT) 31-APX393M8G-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APX393M8G-13 |
Description | IC COMPARATOR 2 GEN PUR 8MSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Drain, Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | Open-Drain, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 2.5V ~ 5.5V | |
Voltage - Input Offset (Max) | 7mV @ 5V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 60mA @ 5V | |
Current - Quiescent (Max) | 180µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 600ns | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.43000 | $3.43 |
10 | $2.41000 | $24.10 |
25 | $2.15000 | $53.75 |
100 | $1.86170 | $186.17 |
250 | $1.72432 | $431.08 |
500 | $1.64148 | $820.74 |
1,000 | $1.57319 | $1,573.19 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.50110 | $3,752.75 |
5,000 | $1.45764 | $7,288.20 |
7,500 | $1.43588 | $10,769.10 |
12,500 | $1.41178 | $17,647.25 |
17,500 | $1.39769 | $24,459.58 |
25,000 | $1.38414 | $34,603.50 |