
APX339TSG-13 | |
|---|---|
DigiKey Part Number  | 31-APX339TSG-13TR-ND - Tape & Reel (TR) 31-APX339TSG-13CT-ND - Cut Tape (CT) 31-APX339TSG-13DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | APX339TSG-13  | 
Description  | IC COMPARATOR 4 GEN PUR 14TSSOP  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | Comparator Standard (General Purpose) Open-Drain, Rail-to-Rail 14-TSSOP  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Diodes Incorporated  | |
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Type  | Standard (General Purpose)  | |
Number of Elements  | 4  | |
Output Type  | Open-Drain, Rail-to-Rail  | |
Voltage - Supply, Single/Dual (±)  | 2.5V ~ 5.5V  | |
Voltage - Input Offset (Max)  | 7mV @ 5V  | |
Current - Input Bias (Max)  | 0.25µA @ 5V  | |
Current - Output (Typ)  | 60mA @ 5V  | |
Current - Quiescent (Max)  | 300µA  | |
CMRR, PSRR (Typ)  | -  | |
Propagation Delay (Max)  | 600ns  | |
Hysteresis  | -  | |
Operating Temperature  | -40°C ~ 85°C  | |
Package / Case  | 14-TSSOP (0.173", 4.40mm Width)  | |
Mounting Type  | Surface Mount  | |
Supplier Device Package  | 14-TSSOP  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $4.08000 | $4.08 | 
| 10 | $2.86400 | $28.64 | 
| 25 | $2.55840 | $63.96 | 
| 100 | $2.22320 | $222.32 | 
| 250 | $2.06280 | $515.70 | 
| 500 | $1.96652 | $983.26 | 
| 1,000 | $1.88706 | $1,887.06 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,500 | $1.80326 | $4,508.15 | 
| 5,000 | $1.75271 | $8,763.55 | 
| 7,500 | $1.72740 | $12,955.50 | 
| 12,500 | $1.69938 | $21,242.25 | 
| 17,500 | $1.68299 | $29,452.33 | 
| 25,000 | $1.66723 | $41,680.75 | 

