14 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APX339TSG-13

DigiKey Part Number
31-APX339TSG-13TR-ND - Tape & Reel (TR)
31-APX339TSG-13CT-ND - Cut Tape (CT)
31-APX339TSG-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APX339TSG-13
Description
IC COMPARATOR 4 GEN PUR 14TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Drain, Rail-to-Rail 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
4
Output Type
Open-Drain, Rail-to-Rail
Voltage - Supply, Single/Dual (±)
2.5V ~ 5.5V
Voltage - Input Offset (Max)
7mV @ 5V
Current - Input Bias (Max)
0.25µA @ 5V
Current - Output (Typ)
60mA @ 5V
Current - Quiescent (Max)
300µA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
600ns
Hysteresis
-
Operating Temperature
-40°C ~ 85°C
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,978
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.08000$4.08
10$2.86400$28.64
25$2.55840$63.96
100$2.22320$222.32
250$2.06280$515.70
500$1.96652$983.26
1,000$1.88706$1,887.06
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.80326$4,508.15
5,000$1.75271$8,763.55
7,500$1.72740$12,955.50
12,500$1.69938$21,242.25
17,500$1.68299$29,452.33
25,000$1.66723$41,680.75
Manufacturers Standard Package