


APR34709SP-13 | |
---|---|
DigiKey Part Number | APR34709SP-13DITR-ND - Tape & Reel (TR) APR34709SP-13DICT-ND - Cut Tape (CT) APR34709SP-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APR34709SP-13 |
Description | IC RECT SYNCH CONT SO-8EP |
Customer Reference | |
Detailed Description | Power Supply Controller Secondary-Side Controller, Synchronous Rectifier 8-SO-EP |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Applications | Secondary-Side Controller, Synchronous Rectifier | |
Voltage - Input | - | |
Voltage - Supply | 3.3V ~ 16V | |
Current - Supply | 150 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SO-EP | |
Base Product Number |