8 SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APR34910S-13

DigiKey Part Number
31-APR34910S-13TR-ND - Tape & Reel (TR)
31-APR34910S-13CT-ND - Cut Tape (CT)
31-APR34910S-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APR34910S-13
Description
ACDC SYNCH RECT CONT SO-8 T&R 4K
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Power Supply Controller Secondary-Side Controller, Synchronous Rectifier 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Applications
Secondary-Side Controller, Synchronous Rectifier
Voltage - Input
-
Voltage - Supply
-
Current - Supply
190 µA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,007
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.14000$9.14
10$6.58600$65.86
25$5.95000$148.75
100$5.25120$525.12
250$4.91880$1,229.70
500$4.71842$2,359.21
1,000$4.55337$4,553.37
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$4.30575$17,223.00
8,000$4.21372$33,709.76
12,000$4.16767$50,012.04
Manufacturers Standard Package