
AP9214L-AN-HSB-7 | |
|---|---|
DigiKey Part Number  | AP9214L-AN-HSB-7DITR-ND - Tape & Reel (TR) AP9214L-AN-HSB-7DICT-ND - Cut Tape (CT) AP9214L-AN-HSB-7DIDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | AP9214L-AN-HSB-7  | 
Description  | IC BATT PROT LI-ION 1CELL 6UDFN  | 
Customer Reference  | |
Detailed Description  | Battery Battery Protection IC Lithium Ion/Polymer U-DFN2535-6  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Obsolete  | |
Function  | Battery Protection  | |
Battery Chemistry  | Lithium Ion/Polymer  | |
Number of Cells  | 1  | |
Fault Protection  | Over Current, Over Voltage, Short Circuit  | |
Interface  | -  | |
Operating Temperature  | -40°C ~ 85°C (TA)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 6-UDFN Exposed Pad  | |
Supplier Device Package  | U-DFN2535-6  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | $2.91520 | $8,745.60 | 
| 6,000 | $2.80449 | $16,826.94 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $11.67000 | $11.67 | 
| 10 | $7.35900 | $73.59 | 
| 100 | $4.89020 | $489.02 | 
| 500 | $3.83124 | $1,915.62 | 
| 1,000 | $3.49053 | $3,490.53 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $11.99000 | $11.99 | 
| 10 | $7.58700 | $75.87 | 
| 100 | $5.04110 | $504.11 | 
| 500 | $3.94986 | $1,974.93 | 
| 1,000 | $3.59847 | $3,598.47 | 

