


AP74701QTA8-7 | |
---|---|
DigiKey Part Number | 31-AP74701QTA8-7TR-ND - Tape & Reel (TR) 31-AP74701QTA8-7CT-ND - Cut Tape (CT) 31-AP74701QTA8-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP74701QTA8-7 |
Description | IDEAL DIODE CONTROLLER SOT28 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OR Controller N+1 ORing Controller N-Channel 1:1 SOT-28 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | N+1 ORing Controller | |
FET Type | N-Channel | |
Ratio - Input:Output | 1:1 | |
Internal Switch(s) | No | |
Current - Output (Max) | 3mA | |
Current - Supply | 80 µA | |
Voltage - Supply | 3.2V ~ 65V | |
Applications | General Purpose | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | SOT-28 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.83000 | $5.83 |
10 | $4.17100 | $41.71 |
25 | $3.74440 | $93.61 |
100 | $3.27870 | $327.87 |
250 | $3.05548 | $763.87 |
500 | $2.92098 | $1,460.49 |
1,000 | $2.81038 | $2,810.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.67369 | $8,021.07 |
6,000 | $2.60680 | $15,640.80 |
9,000 | $2.57330 | $23,159.70 |
15,000 | $2.53619 | $38,042.85 |
21,000 | $2.51451 | $52,804.71 |
30,000 | $2.49364 | $74,809.20 |