
AP74700AQW6-7 | |
|---|---|
DigiKey Part Number | 31-AP74700AQW6-7TR-ND - Tape & Reel (TR) 31-AP74700AQW6-7CT-ND - Cut Tape (CT) 31-AP74700AQW6-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP74700AQW6-7 |
Description | IDEAL DIODE CONTROLLER SOT26 T&R |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | OR Controller N+1 ORing Controller N-Channel 1:1 SOT-26 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | N+1 ORing Controller | |
FET Type | N-Channel | |
Ratio - Input:Output | 1:1 | |
Internal Switch(s) | No | |
Delay Time - ON | 1.4 µs | |
Delay Time - OFF | 450 ns | |
Current - Output (Max) | - | |
Current - Supply | 70 µA | |
Voltage - Supply | 3.2V ~ 65V | |
Applications | General Purpose | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.11000 | $9.11 |
| 10 | $5.70700 | $57.07 |
| 100 | $3.74340 | $374.34 |
| 500 | $2.89734 | $1,448.67 |
| 1,000 | $2.62497 | $2,624.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.21051 | $6,631.53 |
| 6,000 | $2.04149 | $12,248.94 |
| 9,000 | $1.95539 | $17,598.51 |
| 15,000 | $1.90700 | $28,605.00 |










