


AP74502QTA8-7 | |
---|---|
DigiKey Part Number | 31-AP74502QTA8-7TR-ND - Tape & Reel (TR) 31-AP74502QTA8-7CT-ND - Cut Tape (CT) 31-AP74502QTA8-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP74502QTA8-7 |
Description | IDEAL DIODE CONTROLLER SOT28 T&R |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OR Controller N+1 ORing Controller N-Channel 1:1 SOT-28 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | N+1 ORing Controller | |
FET Type | N-Channel | |
Ratio - Input:Output | 1:1 | |
Internal Switch(s) | No | |
Delay Time - ON | 7 µs | |
Delay Time - OFF | 2 µs | |
Current - Output (Max) | 2.3A | |
Current - Supply | 62 µA | |
Voltage - Supply | 3.2V ~ 80V | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | SOT-28 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.17000 | $5.17 |
10 | $3.65400 | $36.54 |
25 | $3.27440 | $81.86 |
100 | $2.85910 | $285.91 |
250 | $2.66036 | $665.09 |
500 | $2.54082 | $1,270.41 |
1,000 | $2.44228 | $2,442.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.32065 | $6,961.95 |
6,000 | $2.26110 | $13,566.60 |
9,000 | $2.23130 | $20,081.70 |
15,000 | $2.19827 | $32,974.05 |
21,000 | $2.17896 | $45,758.16 |
30,000 | $2.16038 | $64,811.40 |