
AP7387-30SA-7 | |
|---|---|
DigiKey Part Number | 31-AP7387-30SA-7TR-ND - Tape & Reel (TR) 31-AP7387-30SA-7CT-ND - Cut Tape (CT) 31-AP7387-30SA-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7387-30SA-7 |
Description | IC REG LINEAR 3V 150MA SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.35V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 4 µA | |
PSRR | - | |
Control Features | Current Limit | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.75000 | $3.75 |
| 10 | $2.65200 | $26.52 |
| 25 | $2.36600 | $59.15 |
| 100 | $2.05190 | $205.19 |
| 250 | $1.90256 | $475.64 |
| 500 | $1.81250 | $906.25 |
| 1,000 | $1.73833 | $1,738.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.64668 | $4,940.04 |
| 6,000 | $1.60184 | $9,611.04 |
| 9,000 | $1.57939 | $14,214.51 |
| 15,000 | $1.55451 | $23,317.65 |
| 21,000 | $1.53997 | $32,339.37 |
| 30,000 | $1.52599 | $45,779.70 |


