


AP7370-50SA-7 | |
|---|---|
DigiKey Part Number | 31-AP7370-50SA-7TR-ND - Tape & Reel (TR) 31-AP7370-50SA-7CT-ND - Cut Tape (CT) 31-AP7370-50SA-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7370-50SA-7 |
Description | IC REG LINEAR 5V 300MA SOT23-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.55V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 2.5 µA | |
Current - Supply (Max) | 300 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Reverse Current, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.26000 | $3.26 |
| 10 | $2.24400 | $22.44 |
| 25 | $1.99720 | $49.93 |
| 100 | $1.72800 | $172.80 |
| 250 | $1.59908 | $399.77 |
| 500 | $1.52140 | $760.70 |
| 1,000 | $1.45735 | $1,457.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.37824 | $4,134.72 |
| 6,000 | $1.33952 | $8,037.12 |
| 9,000 | $1.32013 | $11,881.17 |
| 15,000 | $1.29864 | $19,479.60 |
| 21,000 | $1.28608 | $27,007.68 |
| 30,000 | $1.27401 | $38,220.30 |

