


AP7370-18W5-7 | |
---|---|
DigiKey Part Number | 31-AP7370-18W5-7TR-ND - Tape & Reel (TR) 31-AP7370-18W5-7CT-ND - Cut Tape (CT) 31-AP7370-18W5-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7370-18W5-7 |
Description | IC REG LINEAR 1.8V 300MA SOT-25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 2.5 µA | |
Current - Supply (Max) | 300 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Reverse Current, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.06000 | $2.06 |
10 | $1.39100 | $13.91 |
25 | $1.22840 | $30.71 |
100 | $1.05200 | $105.20 |
250 | $0.96744 | $241.86 |
500 | $0.91672 | $458.36 |
1,000 | $0.87473 | $874.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.82298 | $2,468.94 |
6,000 | $0.79765 | $4,785.90 |
9,000 | $0.78497 | $7,064.73 |
15,000 | $0.77090 | $11,563.50 |
21,000 | $0.76269 | $16,016.49 |
30,000 | $0.75479 | $22,643.70 |
75,000 | $0.73778 | $55,333.50 |