
74CBTLV3244PW,118 | |
---|---|
DigiKey Part Number | 1727-74CBTLV3244PW,118TR-ND - Tape & Reel (TR) 1727-74CBTLV3244PW,118CT-ND - Cut Tape (CT) 1727-74CBTLV3244PW,118DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74CBTLV3244PW,118 |
Description | IC BUS SWITCH 4 X 1:1 20-TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 4 x 1:1 20-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 4 x 1:1 | |
Independent Circuits | 2 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.28000 | $4.28 |
10 | $3.00500 | $30.05 |
25 | $2.69040 | $67.26 |
100 | $2.33950 | $233.95 |
250 | $2.17192 | $542.98 |
500 | $2.07100 | $1,035.50 |
1,000 | $2.00894 | $2,008.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.80794 | $4,519.85 |
5,000 | $1.75722 | $8,786.10 |
7,500 | $1.73183 | $12,988.73 |
12,500 | $1.70368 | $21,296.00 |
17,500 | $1.68724 | $29,526.70 |
25,000 | $1.67142 | $41,785.50 |