AP7350D-12CF4-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AP7350D-12CF4-7
Diodes Low Dropout Regulators | Digi-Key Daily
LDO's | Datasheet Preview

AP7350-33CF4-7

DigiKey Part Number
AP7350-33CF4-7DITR-ND - Tape & Reel (TR)
AP7350-33CF4-7DICT-ND - Cut Tape (CT)
AP7350-33CF4-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP7350-33CF4-7
Description
IC REG LINEAR 3.3V X2-WLB0606-4
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA X2-WLB0606-4
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.25V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.35V @ 150mA
Current - Output
Current - Quiescent (Iq)
400 nA
PSRR
-
Control Features
Enable
Protection Features
Current Limit
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
4-XFBGA, WLBGA
Supplier Device Package
X2-WLB0606-4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,013
Factory Stock: 171,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.10000$3.10
10$2.16200$21.62
25$1.92200$48.05
100$1.66190$166.19
250$1.53708$384.27
500$1.46168$730.84
1,000$1.39975$1,399.75
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.32325$3,969.75
6,000$1.28579$7,714.74
9,000$1.26705$11,403.45
15,000$1.24627$18,694.05
21,000$1.23413$25,916.73
30,000$1.22245$36,673.50
Manufacturers Standard Package