New at DigiKey
6 UDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP7347EQ-18FDCW-7R

DigiKey Part Number
31-AP7347EQ-18FDCW-7RTR-ND - Tape & Reel (TR)
31-AP7347EQ-18FDCW-7RCT-ND - Cut Tape (CT)
31-AP7347EQ-18FDCW-7RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP7347EQ-18FDCW-7R
Description
LDO LOW VOLTAGE STANDARD U-DFN20
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA U-DFN2020-6 (SWP) (Type UXC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.55V @ 500mA
Current - Output
Current - Quiescent (Iq)
140 µA
PSRR
75dB (1kHz)
Control Features
Enable, Power Good
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
6-UDFN Exposed Pad
Supplier Device Package
U-DFN2020-6 (SWP) (Type UXC)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,750
Factory Stock: 15,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.59000$3.59
10$2.48000$24.80
25$2.20920$55.23
100$1.91480$191.48
250$1.77364$443.41
500$1.68880$844.40
1,000$1.61897$1,618.97
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.53260$4,597.80
6,000$1.49034$8,942.04
9,000$1.46918$13,222.62
15,000$1.44573$21,685.95
21,000$1.43203$30,072.63
30,000$1.41884$42,565.20
Manufacturers Standard Package