AP7347E-33FDCWR-7R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: $0.84779
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 2,995
Unit Price: $3.61000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: $1.54246
Datasheet
New Product
6 UDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP7347E-33FDCWR-7R

DigiKey Part Number
31-AP7347E-33FDCWR-7RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AP7347E-33FDCWR-7R
Description
IC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA U-DFN2020-6 (SWP) (Type UXC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.32V @ 500mA
Current - Output
Current - Quiescent (Iq)
140 µA
PSRR
75dB (1kHz)
Control Features
Enable, Power Good
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount, Wettable Flank
Package / Case
6-UDFN Exposed Pad
Supplier Device Package
U-DFN2020-6 (SWP) (Type UXC)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.84779$2,543.37
6,000$0.82183$4,930.98
9,000$0.80883$7,279.47
15,000$0.79444$11,916.60
21,000$0.78602$16,506.42
30,000$0.77792$23,337.60
75,000$0.76050$57,037.50
Manufacturers Standard Package