New Product
6 UDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP7347EQ-33FDCW-7R

DigiKey Part Number
31-AP7347EQ-33FDCW-7RTR-ND - Tape & Reel (TR)
31-AP7347EQ-33FDCW-7RCT-ND - Cut Tape (CT)
31-AP7347EQ-33FDCW-7RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP7347EQ-33FDCW-7R
Description
LDO LOW VOLTAGE STANDARD U-DFN20
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA U-DFN2020-6 (SWP) (Type UXC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.32V @ 500mA
Current - Output
Current - Quiescent (Iq)
140 µA
PSRR
75dB (1kHz)
Control Features
Enable, Power Good
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
6-UDFN Exposed Pad
Supplier Device Package
U-DFN2020-6 (SWP) (Type UXC)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,995
Factory Stock: 12,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.61000$3.61
10$2.49600$24.96
25$2.22360$55.59
100$1.92710$192.71
250$1.78508$446.27
500$1.69968$849.84
1,000$1.62939$1,629.39
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.54246$4,627.38
6,000$1.49993$8,999.58
9,000$1.47864$13,307.76
15,000$1.45503$21,825.45
21,000$1.44125$30,266.25
30,000$1.42798$42,839.40
Manufacturers Standard Package