


AP7343Q-29W5-7 | |
|---|---|
DigiKey Part Number | 31-AP7343Q-29W5-7TR-ND - Tape & Reel (TR) 31-AP7343Q-29W5-7CT-ND - Cut Tape (CT) 31-AP7343Q-29W5-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7343Q-29W5-7 |
Description | IC REG LINEAR 2.9V 300MA SOT-25 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output (Min/Fixed) | 2.9V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.32V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.79000 | $1.79 |
| 10 | $1.20700 | $12.07 |
| 25 | $1.06400 | $26.60 |
| 100 | $0.90890 | $90.89 |
| 250 | $0.83444 | $208.61 |
| 500 | $0.78974 | $394.87 |
| 1,000 | $0.75287 | $752.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.70729 | $2,121.87 |
| 6,000 | $0.68499 | $4,109.94 |
| 9,000 | $0.67380 | $6,064.20 |
| 15,000 | $0.66143 | $9,921.45 |
| 21,000 | $0.65419 | $13,737.99 |
| 30,000 | $0.64723 | $19,416.90 |
| 75,000 | $0.63225 | $47,418.75 |

