8 MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APX393M8G-13

DigiKey Part Number
31-APX393M8G-13TR-ND - Tape & Reel (TR)
31-APX393M8G-13CT-ND - Cut Tape (CT)
31-APX393M8G-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APX393M8G-13
Description
IC COMPARATOR 2 GEN PUR 8MSOP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Drain, Rail-to-Rail 8-MSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
2
Output Type
Open-Drain, Rail-to-Rail
Voltage - Supply, Single/Dual (±)
2.5V ~ 5.5V
Voltage - Input Offset (Max)
7mV @ 5V
Current - Input Bias (Max)
0.25µA @ 5V
Current - Output (Typ)
60mA @ 5V
Current - Quiescent (Max)
180µA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
600ns
Hysteresis
-
Operating Temperature
-40°C ~ 85°C
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,500
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.43000$3.43
10$2.41000$24.10
25$2.15000$53.75
100$1.86170$186.17
250$1.72432$431.08
500$1.64148$820.74
1,000$1.57319$1,573.19
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.50110$3,752.75
5,000$1.45764$7,288.20
7,500$1.43588$10,769.10
12,500$1.41178$17,647.25
17,500$1.39769$24,459.58
25,000$1.38414$34,603.50
Manufacturers Standard Package