



AP7331-15WG-7 | |
|---|---|
DigiKey Part Number | AP7331-15WG-7DITR-ND - Tape & Reel (TR) AP7331-15WG-7DICT-ND - Cut Tape (CT) AP7331-15WG-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7331-15WG-7 |
Description | IC REG LINEAR 1.5V 300MA SOT-25 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | AP7331-15WG-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 75 µA | |
Current - Supply (Max) | 85 µA | |
PSRR | 65dB (100Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.45000 | $2.45 |
| 10 | $1.67200 | $16.72 |
| 25 | $1.48160 | $37.04 |
| 100 | $1.27440 | $127.44 |
| 250 | $1.17484 | $293.71 |
| 500 | $1.11478 | $557.39 |
| 1,000 | $1.06542 | $1,065.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.98753 | $2,962.59 |
| 6,000 | $0.95812 | $5,748.72 |
| 9,000 | $0.94339 | $8,490.51 |
| 15,000 | $0.92708 | $13,906.20 |
| 21,000 | $0.91754 | $19,268.34 |
| 30,000 | $0.90837 | $27,251.10 |
| 75,000 | $0.88862 | $66,646.50 |




