


AP7315Q-12W5-7 | |
---|---|
DigiKey Part Number | 31-AP7315Q-12W5-7TR-ND - Tape & Reel (TR) 31-AP7315Q-12W5-7CT-ND - Cut Tape (CT) 31-AP7315Q-12W5-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7315Q-12W5-7 |
Description | IC REG LINEAR 1.2V 150MA SOT-25 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.64V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
Current - Supply (Max) | 100 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.72000 | $1.72 |
10 | $1.18200 | $11.82 |
25 | $1.04120 | $26.03 |
100 | $0.88840 | $88.84 |
250 | $0.81552 | $203.88 |
500 | $0.77166 | $385.83 |
1,000 | $0.73546 | $735.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.69068 | $2,072.04 |
6,000 | $0.66879 | $4,012.74 |
9,000 | $0.65782 | $5,920.38 |
15,000 | $0.64566 | $9,684.90 |
21,000 | $0.63856 | $13,409.76 |
30,000 | $0.63172 | $18,951.60 |
75,000 | $0.61702 | $46,276.50 |