

AP7315Q-27W5-7 | |
---|---|
DigiKey Part Number | 31-AP7315Q-27W5-7TR-ND - Tape & Reel (TR) 31-AP7315Q-27W5-7CT-ND - Cut Tape (CT) 31-AP7315Q-27W5-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7315Q-27W5-7 |
Description | IC REG LINEAR 2.7V 150MA SOT-25 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output (Min/Fixed) | 2.7V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.32V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
Current - Supply (Max) | 100 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.72000 | $1.72 |
10 | $1.17600 | $11.76 |
25 | $1.03600 | $25.90 |
100 | $0.88390 | $88.39 |
250 | $0.81136 | $202.84 |
500 | $0.76772 | $383.86 |
1,000 | $0.73170 | $731.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.68715 | $2,061.45 |
6,000 | $0.66537 | $3,992.22 |
9,000 | $0.65445 | $5,890.05 |
15,000 | $0.64236 | $9,635.40 |
21,000 | $0.63529 | $13,341.09 |
30,000 | $0.62849 | $18,854.70 |
75,000 | $0.61386 | $46,039.50 |